| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418469-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.693 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1418469-1 |
| SKU: | AMP2-1418469-1 |
2-1418469-1
Specifications
Detailed Description
Introducing the HDSCS series housing for female terminals, designed for reliable connectivity in industrial and commercial transportation applications. With a rugged construction and IP67 rating, this housing ensures durability and protection in harsh environments. Featuring two rows with a pitch of 4mm, it accommodates six positions for signal transmission. The PBT GF body material with UL 94V-0 flammability standard compliance guarantees safety and performance. Operating temperature range from -40 to 140°C (-40 to 284°F) and a voltage rating of 60V DC make it suitable for diverse electrical systems. Terminal position assurance and primary locking features enhance secure connections. Whether for 12V, 24V, 42V, or 60V architectures, this black housing with a compact design is serviceable and sealable, meeting RoHS compliance for environmental responsibility. Perfect for wire-to-wire connectors, it offers ease of installation and maintenance, packaged in cartons for convenient handling. Elevate your automotive connector accessories with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||


