| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703808-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703808-1 |
| SKU: | AMP2-1703808-1 |
2-1703808-1
Specifications
Detailed Description
Enhance your automotive connectivity with this HDSCS series housing designed for male terminals. Featuring two rows and a 6 mm pitch, it ensures secure and efficient signal transmission. With a voltage rating of 60 V DC and IP67 ingress protection, it guarantees reliable performance even in harsh environments. Constructed from UL 94V-0 compliant PBT GF material, it offers durability and safety. This housing, suitable for four positions, is ideal for industrial and commercial transportation applications. With a sealable design and operating temperature range of -40 to 140 °C, it offers versatility and resilience. The gray body color and compact dimensions of 1.476 x 1.567 x 1.894 inches make it easy to integrate into various systems. Featuring terminal position assurance and primary locking on the terminal, it ensures secure connections. Whether for 12 V, 24 V, 42 V, or 60 V architectures, this housing is a reliable solution for your automotive connector needs.


