| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703820-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | Other |
| Height: | 1.852 in, 47.05 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703820-1 |
| SKU: | AMP2-1703820-1 |
2-1703820-1
Specifications
Detailed Description
Enhance your automotive connector system with this rugged HDSCS male terminal housing, designed for optimal performance in industrial and commercial transportation applications. With a durable PBT GF body material that meets UL 94V-0 flammability standards, this housing ensures reliability even in harsh environments. Featuring two rows of six positions each, with a 4mm pitch and 60V DC voltage rating, it accommodates signal circuitry with precision. The IP67-rated sealable design offers protection against dust and moisture ingress, while polarization and terminal position assurance guarantee secure connections. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this connector accessory is serviceable and RoHS compliant, catering to both environmental and maintenance needs. Elevate your wire-to-wire connectivity solutions with the M089 model, offering convenience and performance in one compact package.


