| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703839-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.087 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 19 mm, .748 in |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703839-1 |
| SKU: | AMP2-1703839-1 |
2-1703839-1
Specifications
Detailed Description
Introducing our HDSCS series housing, designed for male terminals in automotive and industrial applications. With a single row configuration and a 6mm pitch, it offers efficient connectivity for signal circuits. Featuring a durable PBT GF body material with UL 94V-0 flammability standard, it ensures reliability in harsh environments. Rated for 60V DC and IP67 ingress protection, it guarantees safe and secure operation. With a temperature range of -40 to 140°C (-40 to 284°F), it's suitable for a wide range of operating conditions. The 180° or 90° cable exit angles provide flexibility in installation, while the polarization and terminal position assurance offer added security. With a gray body color and serviceable construction, it meets the demands of industrial and commercial transportation settings. The housing is compatible with wire-to-wire connectors and comes in a box packaging for convenience. Trust in its quality and performance for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2022 | PCN-22-154375 - Tool Duplication. adding a new manual assembly line for Heavy Duty Sealed Connector Series TAB Housings for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||


