| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703841-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703841-1 |
| SKU: | AMP2-1703841-1 |
2-1703841-1
Specifications
Detailed Description
Enhance your automotive connectivity with the HDSCS series housing for male terminals. Designed for reliability in signal applications, this connector boasts a 6mm pitch with a voltage rating of 60V DC, ensuring efficient power transmission. With an IP67 rating for protection against dust and water ingress, it's ideal for industrial and commercial transportation use. Constructed with durable PBT GF material and meeting UL 94V-0 flammability standards, it guarantees safety and longevity. The 180° or 90° cable exit angle and sealable design offer flexibility in installation, while the polarization feature ensures correct mating. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this connector is a dependable solution for your automotive connectivity needs.


