| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-171826-3 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .264 in, 6.7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-171826-3 |
| SKU: | AMP2-171826-3 |
2-171826-3
| Heilind Number: | AMP2-171826-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-171826-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the H-TYPE E.I.S.CONN. 3P ASSY, a high-quality board mount connector designed for efficient signal transmission. With a durable nylon 6/6 housing and brass contacts, this connector ensures reliable performance in various electronic applications. Featuring a low profile and horizontal mount orientation, it is ideal for space-constrained installations. The 5mm pitch and 3.5A amperage rating make it suitable for signal connections, with a voltage rating of 250V AC/DC. With UL 94V-0 flammability standard compliance and an operating temperature range of -20 to 95°C, this connector guarantees safety and reliability. Each package includes 1000 connectors, making it convenient for large-scale projects. RoHS compliant and ECCN: EAR99 certified, it meets international standards for environmental responsibility.Upgrade your PCB assembly with the H-TYPE E.I.S.CONN. 3P ASSY for seamless signal connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-171822-3 | ![]() | |
| TE Connectivity 2-172142-3 | ![]() |


