| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172142-3 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Low |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 9.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-172142-3 |
| SKU: | AMP2-172142-3 |
2-172142-3
Specifications
Detailed Description
Enhance your electronic connections with our EIS Low Profile HSG 3P in sleek black. Designed for optimal performance, this connector features a housing made of durable Nylon 6/6 and a contact layout of inline sockets, perfect for power and signal applications. With a pitch of 2.5mm and termination method of crimping, it ensures secure and efficient connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Operating in a wide temperature range from -20 to 95°C (-4 to 203°F), it is suitable for various environments. The connector's low profile, standing at 6.7mm in height, and cable mount design make it versatile and easy to integrate into your projects. With a package quantity of 1000, it's ideal for bulk applications. Trust in its quality and RoHS compliance for environmentally friendly solutions. Experience seamless mating with its polarization and locking features, providing added security. Elevate your connectivity with this essential component for PCB socket receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170354-1 | ![]() | |
| TE Connectivity 170355-1 | ![]() | |
| TE Connectivity 170369-1 | ![]() |


