| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718353-2 |
| Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .315 in, 8 mm |
| Voltage: | 36 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N10 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | .937 in |
| Cable Exit Angle: | 180° |
| Height: | 1.685 in, 42.8 mm |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1718353-2 |
| SKU: | AMP2-1718353-2 |
2-1718353-2
Specifications
Detailed Description
Introducing the AMP MCP Connector System, specifically designed for automotive applications. This housing, compatible with male terminals, boasts a single row layout with a pitch of 8 mm (.315 in), ideal for signal circuitry. Constructed with durable PBT GF material, it ensures reliable performance in temperatures ranging from -40 to 120°C (-40 to 248°F). With a 36 V DC voltage rating and no polarization, it offers versatility in various connection setups. Featuring two positions and a 180° cable exit angle, this connector system is essential for wire-to-wire installations. Its compact design, measuring .937 in in length, 1.685 in in height, and .63 in in width, makes it suitable for space-constrained environments. Engineered for serviceability, it includes a primary locking feature on the terminal for secure connections. Fully RoHS compliant, this accessory is a must-have for automotive professionals seeking high-quality, lead-free solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1418506-2 | ![]() |


