| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1418506-2 |
| Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 16.8 mm, .661 in |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .661 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 13.8 mm, .543 in |
| Mating Tab Width: | .248 in, 6.3 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 4-1418506-2 |
| SKU: | AMP4-1418506-2 |
4-1418506-2
| Heilind Number: | AMP4-1418506-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1418506-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MCP6.3 receptacle housing, designed for two female terminals. This essential component, part of the AMP MCP Connector System, ensures secure and reliable power transmission in a range of applications. Crafted from durable PBT GF material in a sleek gray finish, it guarantees longevity and performance even in harsh operating conditions, with an impressive temperature range of -40 to 140°C (-40 to 284°F). With a pitch of 16.8mm and a 180° cable exit angle, it offers versatility in installation. Featuring a primary locking feature on the terminal and terminal position assurance, it ensures a stable connection. Whether for wire-to-wire, wire-to-board, or wire-to-device setups, this housing is a must-have in your automotive connector accessories collection. RoHS compliant and serviceable, it meets the highest standards of quality and environmental responsibility. Upgrade your connectivity solutions with this MCP6.3 receptacle housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241408-1 | ![]() |


