| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718644-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 14.8 mm, .583 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1718644-1 |
| SKU: | AMP2-1718644-1 |
2-1718644-1
| Heilind Number: | AMP2-1718644-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1718644-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire to wire, wire to board, and wire-to-device configurations. This housing, tailored for female terminals, boasts a single row layout with 3 positions and a pitch of 4mm (.157 in), ensuring optimal signal transmission. Engineered for rugged performance, it can withstand voltage up to 12 V DC and features a robust IP6K9K rating for superior protection against harsh environmental conditions. With a temperature range of -40 to 130°C (-40 to 266°F), it guarantees reliable operation even in extreme settings. The housing, crafted from durable PA GF material in sleek black, not only offers exceptional durability but also meets RoHS compliance. Its sealable design, enhanced with polarization and terminal position assurance, ensures secure connections, while the primary locking feature adds an extra layer of stability. Whether for automotive or industrial applications, this connector system guarantees efficient and long-lasting performance. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579007-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703494-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 7-1452671-3 | ![]() | |
| TE Connectivity 7-1452665-3 | ![]() | |
| TE Connectivity 7-1452668-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | P-25-029524 - Packaging Change. Mcon3P Plug Package from 500pcs 1bag, 4bag 1 box, quantity is 2000pcs change to 2000pcs 1bag, 1 bag 1 box quantity is 2000pcs only relate to TE China/kunshan plant 1043 source | Download | |||
| 12/30/2025 | P-25-029509 - Duplicate Mold. Seal has added a duplicate mold, with no changes to the material appearance. | Download | |||
| 10/04/2024 | P-24-026989 - Equipment Replacement. The production equipment is damaged, and we are now preparing to use the new equipment for production. As the fit/form/fuction of the product has not changed, we do not provide the PPAP file, Just adding the engraved number "10" to the product Meanwhile, as fit/form/fuction has not changed, mormally no mit to subbbit but Only machine coding if any customers require PSW, please notify them to submit their requirements in the e-PPPAP system. | Download | |||


