| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735042-1 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 21 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .22 in, 5.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23 mm, .906 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 2-1735042-1 |
| SKU: | AMP2-1735042-1 |
2-1735042-1
Specifications
Detailed Description
Easily connect flexible printed circuits (FPC) with this 1A board mount receptacle. Designed for surface mount assembly, it features a durable nylon GF housing in a natural color, with a pitch of 1mm (.039 in) for 21 positions. Operating in a wide temperature range from -20 to 85°C (-4 to 185°F), it ensures reliable signal transmission with its phosphor bronze contacts. With a tin plating finish, it is RoHS compliant and suitable for lead-free solder processes. Perfect for signal (data) applications, this connector is tape and reel packaged for convenience, with 800 pieces per package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-84982-1 | ![]() |


