| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735481-3 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 12 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 17 mm, .669 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1735481-3 |
| SKU: | AMP2-1735481-3 |
2-1735481-3
Specifications
Detailed Description
Enhance your PCB connections with this high-performance Board to Board Mezzanine Connector. Expertly designed for signal applications, it features a sleek matte housing in a natural color. With a compact vertical mount orientation and a pitch of .8mm, it offers 80 positions for seamless board integration. The gold-plated contacts ensure reliable conductivity, while the UL 94V-0 rated housing guarantees safety. Operating in a wide temperature range from -40 to 257°F, this connector is suitable for various environments. Its stackable design and polarization mating alignment make assembly a breeze, and with RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial machinery or consumer electronics, this connector is a perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-3 | ![]() | |
| TE Connectivity 5179030-3 | ![]() | |
| TE Connectivity 6-5177986-3 | ![]() |


