2-1735481-6

Heilind Number:AMP2-1735481-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1735481-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R17H.5,140,30/Sn,TU,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1735481-6
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:7
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:17 mm, .669 in
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:2-1735481-6
SKU:AMP2-1735481-6

Detailed Description

Enhance your PCB assembly with our high-quality Board to Board Mezzanine Connector. Designed for signal circuit applications, this vertical mount connector boasts a compact .8mm pitch and features 140 positions for seamless connectivity. Its durable copper alloy contacts with gold plating ensure reliable performance, while the UL 94V-0 housing in a natural color guarantees safety and compliance. With a wide operating temperature range of -40 to 257°F, it's suitable for various environments. The streamlined design, including positioning bosses for easy alignment, makes it ideal for pick-and-place assembly. Whether you're stacking boards or creating a mezzanine configuration, this connector, with its stackable feature and polarization for mating alignment, is the perfect choice for your electronic projects.