2-173977-2

Heilind Number:AMP2-173977-2
Manufacturer:TE Connectivity
Manufacturer Number:2-173977-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CONN MT REC ASSY 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-173977-2
Series:AMP CT
Amperage:2 A
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.079 in, 2 mm
Number of Positions:2
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0406
Connector System:Wire to Board
Mating Retention:Without
Part Aliases:2-173977-2
SKU:AMP2-173977-2

Detailed Description

Enhance your connectivity with this CT Connector Mount Receptacle Assembly in striking blue. Designed for power and signal applications, this assembly features a durable Polybutylene Terephthalate housing for reliable performance. With two IDC termination points, it offers seamless integration for a variety of cable mount setups. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures consistent functionality. Perfect for wire-to-board connections, this AMP CT series connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your electronic assemblies with this essential component.