| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292156-2 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | .307 in, 7.8 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP2-292156-2 |
2-292156-2
| Heilind Number: | AMP2-292156-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292156-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CT RELAY HDR ASSY FREE HANGING, designed for seamless integration in your setup. This connector assembly features a durable Nylon 6/6 housing in a vibrant blue color, ensuring reliability in any environment. With a 2 A amperage and operating voltage of 125 V, it's ideal for signal applications. The brass contact pins, housed in a single row layout, guarantee secure and efficient connectivity. Measuring at .472 inches in height and .307 inches in length, with a 2 mm pitch for precise positioning. Operating temperature range of -40 to 105 °C ensures performance consistency. Whether for Wire to Wire or Wire to Board connections, this assembly offers flexibility and convenience. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this versatile connector system.


