| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173977-4 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 2-173977-4 |
| SKU: | AMP2-173977-4 |
2-173977-4
Specifications
Detailed Description
Easily assemble power and signal connections with this CT Connector Mount Receptacle Assembly in striking blue. Designed for efficient cable mounting, its 4-pole configuration and IDC termination method ensure secure and reliable contact. The Polybutylene Terephthalate housing, rated for temperatures ranging from -30 to 105°C, guarantees durability in various environments. Perfect for data and device applications, this connector system facilitates wire-to-board connections with ease, meeting RoHS compliance standards for environmentally friendly operations. Whether in industrial or electronic settings, it's the ideal solution for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292156-4 | ![]() | |
| TE Connectivity 2-292157-4 | ![]() | |
| TE Connectivity 2-292254-4 | ![]() |


