2-173983-3

Heilind Number:AMP2-173983-3
Manufacturer:TE Connectivity
Manufacturer Number:2-173983-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

AMP CT MT AMP-IN HDR-H YEL 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-173983-3
Amperage:2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:Strain Relief Included
Package Quantity:360
Contact Amperage:2 A
Number of Positions:3
Housing Color:Cream Yellow
Mount Orientation:Right Angle
GPL:398
Packaging:Tray, Tray/Box
Operating Temperature Range:-30 - 105 °C, -30 - 105 °F
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.157 in, 4 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0409
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Tuning Fork
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Polarized Lock
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL 94V-0 UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-173983-3
SKU:AMP2-173983-3

Detailed Description

Easily connect components on your PCB with the AMP CT MT AMP-IN HDR-H YEL 3P header. Designed with three contact positions, this cream yellow housing ensures secure attachment with a right-angle mount orientation. Featuring a through-hole solder termination method and UL 94V-0 flammability standard, it guarantees reliability in signal circuit applications. The polybutylene terephthalate construction, along with phosphor bronze contacts plated with pre-tin, offers durability and efficient conductivity. With a voltage rating of 125V AC/DC and a current rating of 2A, this header is suitable for various electronic assemblies. RoHS compliant and UL-certified, it meets international quality standards, making it a dependable choice for your projects.