| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173983-4 |
| Amperage: | 2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 290 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Cream Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -30 - 105 °C, -30 - 105 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .394 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Polarized Lock |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-173983-4 |
| SKU: | AMP2-173983-4 |
2-173983-4
Specifications
Detailed Description
Enhance your circuit board connections with our AMP CT MT AMP-IN HDR-H YEL 4P connector. Designed for optimal performance, this header features a durable Polybutylene Terephthalate - GF housing and Phosphor Bronze contacts. With a compact 2mm pitch and through-hole solder termination, it ensures secure and reliable assembly. Meeting UL 94V-0 standards for flammability, it guarantees safety in operation. The cream yellow housing color and right-angle mount orientation offer versatility in installation. Suitable for signal applications, this connector has a voltage rating of 125V AC/DC and a 2A current rating. With features like strain relief, PCB retention, and pre-tin plating, it facilitates efficient connectivity. Certified by LR 7189 and E28476, it meets international quality standards. RoHS compliant, it aligns with environmental regulations. Explore the AMP CT MT AMP-IN HDR-H YEL 4P for your PCB interconnection needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-173977-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2020 | P-20-018855 - Product improvement.ADD NEW MATERIAL SUPPLIER TO OPTIMIZE SUPPLY CHAIN | Download | |||
| 04/04/2012 | The methode of printing the RT relay will be changed from silk screening to laser marking | N/A | |||


