| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173983-5 |
| Amperage: | 2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 240 |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Cream Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -30 - 105 °C, -30 - 105 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Polarized Lock |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-173983-5 |
| SKU: | AMP2-173983-5 |
2-173983-5
| Heilind Number: | AMP2-173983-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-173983-5 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
The AMP CT MT AMP-IN HDR-H YEL 5P is a high-quality PCB mount header designed for signal circuit applications. With a housing made of UL 94V-0 rated Polybutylene Terephthalate - GF in a cream yellow color, this connector offers reliable performance in a wide range of operating temperatures from -30 to 105 °C. Featuring 5 gold-plated pin contacts with a pitch of 2 mm, it ensures efficient signal transmission with a current rating of 2 A at 125 V AC/DC. The contact layout is inline, and the connector system is wire to board, making it suitable for various electronic assemblies. It includes strain relief for added durability and comes in a tray packaging with 240 units per package. With agency certifications from LR and UL, as well as RoHS compliance, this connector meets international standards for quality and environmental responsibility. Its compact design, measuring 12 mm in length and 4 mm in height, with right-angle mount orientation and kinked legs for PCB retention, facilitates easy installation and assembly. Perfect for use in industrial, commercial, and consumer electronic devices, the AMP CT MT AMP-IN HDR-H YEL 5P is a versatile and dependable connectivity solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-173977-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2012 | Product improvement.Existing housing raw material shortage due to supplier stop the production, need to restore original material | N/A | |||
| 04/04/2012 | The methode of printing the RT relay will be changed from silk screening to laser marking | N/A | |||


