| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173985-3 |
| Amperage: | 2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 360 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Light Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .201 in, 5.1 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0410 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | One Piece - IDC |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-173985-3 |
| SKU: | AMP2-173985-3 |
2-173985-3
| Heilind Number: | AMP2-173985-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-173985-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP CT MT AMP-IN HDR-V BLU 3P, a versatile and reliable connector designed for board mount applications. With a housing made of Polybutylene Terephthalate - GF, it ensures durability and performance. Featuring three contacts in a single row, it's ideal for signal circuit applications. The termination methods include Through Hole - Press-Fit and Insulation Displacement Crimp (IDC), offering flexibility in installation. With UL 94V-0 flammability standard compliance, it guarantees safety in operation. The contact material is Phosphor Bronze, plated with Pre-Tin for enhanced conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. The connector comes in a package quantity of 360, with tray packaging for convenience. Suitable for wire to board connections, it's RoHS compliant, aligning with environmental standards. Trust the AMP CT MT AMP-IN HDR-V BLU 3P for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-173977-3 | ![]() |


