| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747050-2 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747050-2 |
| SKU: | AMP2-1747050-2 |
2-1747050-2
| Heilind Number: | AMP2-1747050-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1747050-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance GIC 7.92 2POS Plug. Designed for seamless integration, this connector features a durable Nylon 6/6 - GF housing in a striking red color. With a pitch of 7.92mm, it ensures reliable connectivity in various applications. The contact area is plated with tin, guaranteeing efficient signal transmission. Its crimp termination method and cable mount design offer flexibility in installation. Rated for 300V AC/DC and 10A, it meets stringent safety standards. Operating temperature range of -30 to 105°C makes it suitable for diverse environments. Whether for appliances or industrial equipment, this connector is a reliable choice for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1747052-2 | ![]() |


