| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747050-4 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747050-4 |
| SKU: | AMP2-1747050-4 |
2-1747050-4
Specifications
Detailed Description
Enhance power and signal connectivity with our GIC 7.92 2POS Plug. Featuring a vibrant yellow keying C design from the GRACE INERTIA 7.92 series, this connector is crafted from durable Nylon 6/6 - GF material with UL 94V-0 flammability standard compliance. It offers secure termination via crimp method, accommodating wire sizes ranging from 16 to 24 AWG. With a contact rating of 10A at 300V AC/DC, it ensures reliable performance in a wide temperature range from -30 to 105°C. Perfect for appliances and various applications, this connector is ideal for power and signal transmission in demanding environments. Packaged in quantities of 1500, it's ready to meet your connectivity needs effortlessly and efficiently. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747050-2 | ![]() | |
| TE Connectivity 1-1747050-2 | ![]() | |
| TE Connectivity 1747050-3 | ![]() |


