| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761713-1 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Short |
| Polarization: | With |
| Package Quantity: | 50 |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 10.26 mm, .4 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .162 in, 4.11 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761713-1 |
| SKU: | AMP2-1761713-1 |
2-1761713-1
Specifications
Detailed Description
Enhance your connectivity with our IDC Low Pro HDR 6P Vert Sht LA. This versatile connector features a durable Polybutylene Terephthalate housing in a sleek blue hue, perfect for signal transmission in various applications. With a short latch for secure fastening and UL 94V-0 flammability standard compliance, it ensures both performance and safety. The gold flash over palladium nickel plating on the contact mating area guarantees reliable conductivity, while the tin termination plating offers efficient signal transfer. Its low profile design, with a vertical mount orientation, is ideal for space-saving board installations. With a package quantity of 50, it's suitable for both small-scale and larger projects. Trust in its high-temperature rating and RoHS compliance for quality assurance. Elevate your connector solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-0 | ![]() | |
| TE Connectivity 2-1658526-5 | ![]() |


