| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1775099-0 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Number of Boardlocks: | 2 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1775099-0 |
| SKU: | AMP2-1775099-0 |
2-1775099-0
Specifications
Detailed Description
Power up your ATX systems with ease using this 4-position Connector Assembly. Designed for board mount installation with through-hole solder termination, it ensures secure and reliable power connections. The receptacle features a durable polyamide 6T housing in ivory, meeting UL 94V-0 flammability standards for safety. With a voltage rating of 250 V AC and 176 VDC, it's suitable for high-power applications. Each package includes 480 units, making it ideal for bulk installations. The connector's socket contact type, along with tin plating, guarantees efficient power transmission. Operating within a wide temperature range of -25 to 85 °C, it's suitable for various environments. Featuring a vertical mount orientation with mating retention and boardlock for added stability, this connector is a versatile solution for power distribution in ATX systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1775099-0 | ![]() |


