2-178293-2

Heilind Number:AMP2-178293-2
Manufacturer:TE Connectivity
Manufacturer Number:2-178293-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DYNAMIC 3100 HDR H 3P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178293-2
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:Y
Package Quantity:23
Lock Type:Latch
Contact Amperage:12 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:21.62 mm, .851 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-178293-2
SKU:AMP2-178293-2

Detailed Description

Discover the Dynamic 3100 HDR H 3P ASSY, a key component in the Dynamic 3000 Series. This header connector, designed for board mount applications, features a rugged construction with UL 94V-0 flammability standard compliance. With a pitch of 3.81mm, it offers reliable signal and power transmission, rated at 250V AC/DC. The gold-plated contacts ensure optimal conductivity, while the polyester housing in black provides durability. Suitable for a wide range of industries, this connector is RoHS compliant and halogen-free, meeting stringent environmental standards. Perfect for power and signal applications, it guarantees high performance even in harsh operating conditions, with an operating temperature range of -55 to 105°C. Its right-angle mount orientation and latch lock type make for secure and efficient assembly, while the preloaded design streamlines installation. Whether for industrial or commercial use, the Dynamic 3100 HDR H 3P ASSY is the perfect solution for your connectivity needs.