| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178288-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-178288-3 |
2-178288-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic 3100 Receptacle Housing in Single Pole configuration. Part of the Dynamic 3000 Series, this housing boasts UL 94V-0 and UL standards compliance, ensuring top-notch quality and safety. Crafted from durable Polyester with Glass Fiber reinforcement, it offers robust performance in demanding environments. Featuring three socket contacts, it facilitates reliable wire and cable termination. The sleek black housing with a 3.81mm pitch adds a professional touch to your connectivity setup. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. Rest assured of its environmental friendliness with RoHS compliance. Upgrade your heavy-duty power connectors with this high-performance housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 06/18/2018 | P-17-015155 - Manufacturing location change. Following Part Numbers will be transferred from ZhuHai plant to TE Suzhou Plant. | Download | |||


