2-178293-3

Heilind Number:AMP2-178293-3
Manufacturer:TE Connectivity
Manufacturer Number:2-178293-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3100 HDR H 3P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178293-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:Y
Package Quantity:23
Lock Type:Latch
Contact Amperage:12 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:21.62 mm, .851 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-178293-3
SKU:AMP2-178293-3

Detailed Description

Enhance your assembly with the Dynamic 3100 HDR H 3P Plug Connector from the Dynamic 3000 Series. This UL and CSA standards-certified connector features a rugged polyester housing in black, ideal for power and signal applications. With gold-plated contacts and a contact layout optimized for signal and power transmission, it ensures reliable performance. Suitable for board mount with through-hole solder termination, it offers secure connectivity in industrial environments. The right-angle mount orientation and keyed mating alignment provide ease of installation and connection. With a high current rating of 12 A and a voltage rating of 250 VAC/250 VDC, it guarantees efficient power delivery. Its compact design, measuring .851 inches in length and .368 inches in width, makes it suitable for various wire-to-board applications. RoHS compliant and halogen-free, it meets environmental standards without compromising on quality. Trust in this connector for durable and efficient connectivity solutions.