| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178296-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .149 in, 3.81 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | Y |
| Package Quantity: | 15 |
| Lock Type: | Latch |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .368 in, 9.35 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1.3 in, 33.05 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 22.1 mm, .87 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178296-2 |
| SKU: | AMP2-178296-2 |
2-178296-2
| Heilind Number: | AMP2-178296-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-178296-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Dynamic 3100 HDR ASSY 6P H K/Y. This high-quality header assembly, a part of the Dynamic 3000 Series, is designed for optimal performance and reliability. With UL and CSA standards met, you can trust in its quality. The polyester housing with gold contact plating ensures durability and efficient signal transmission. Featuring a right-angle mount orientation for ease of installation, this connector is suitable for power and signal applications. With a compact design and a pitch of 3.81mm, it offers a seamless fit onto the board. Operating in a wide temperature range from -55 to 105°C, it is versatile for various environments. The black housing color and industrial-grade construction make it ideal for professional use. RoHS compliant and halogen-free, it also prioritizes environmental responsibility. Elevate your electronic assemblies with the Dynamic 3100 HDR ASSY 6P H K/Y connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-178288-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


