| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178288-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-178288-6 |
2-178288-6
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic 3100 Receptacle Housing in sleek black. Part of the Dynamic 3000 Series, this UL 94V-0 certified housing is designed for durability and performance. With 6 socket contacts, it offers secure connections for various applications. Constructed from high-quality polyester with glass fiber reinforcement, it ensures reliability in harsh environments. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse industrial settings. RoHS compliant and suitable for wire and cable termination, this housing is a versatile solution for your connector needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2014 | P-13-009011 - Manufacturing location change. | Download | |||


