| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178488-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -22 - 248 °F, -30 - 105 °C, -30 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178488-1 |
| SKU: | AMP2-178488-1 |
2-178488-1
Specifications
Detailed Description
Easily connect power components with our UP 7.92 3P TAB HDR NAT TYPE 1 connector. Designed for efficient board mounting through soldering, this connector features a single row with three positions for seamless power transmission. Constructed with durable Nylon 6/6 - GF material in a natural color, it meets UL 94V-0 flammability standards for enhanced safety. With a voltage rating of 300V AC and a contact amperage of 11A, it ensures reliable performance in various applications. Operating in a wide temperature range from -30 to 105°C, it's suitable for use in demanding environments. This connector, compliant with RoHS directives, comes in a pack of 200 for convenience, making it ideal for power applications in appliances and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178482-1 | ![]() | |
| TE Connectivity 178482-4 | ![]() |


