2-179277-3

Heilind Number:AMP2-179277-3
Manufacturer:TE Connectivity
Manufacturer Number:2-179277-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 HDR ASSY 4P H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179277-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:Y
Package Quantity:17
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.07 in, 29.24 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:22.1 mm, .87 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-179277-3
SKU:AMP2-179277-3

Detailed Description

Experience top-tier connectivity with the DYNAMIC 3200 HDR ASSY. Crafted with precision, this assembly boasts a 4P contact layout, perfect for power and signal transmission. Meeting CSA and UL standards, it ensures reliability and safety in operation. The durable housing, made of UL 94V-0 rated polyester GF, guarantees long-lasting performance even in demanding environments. With a pitch of 5.08mm and a voltage rating of 600V AC/DC, it is suitable for a wide range of applications. Featuring gold-plated contacts and a high amperage capacity of 15A, it ensures efficient signal and power transfer. Perfect for board mount installations with through-hole soldering, it offers easy and secure connectivity. The right-angle mount orientation and latch lock type provide added convenience, while the keyed mating alignment ensures proper connection every time. Its compact design, with a connector height of 9.35mm, makes it ideal for space-constrained setups. RoHS compliant and halogen-free, it reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this industrial-grade component, designed for performance and durability.