2-178128-4

Heilind Number:AMP2-178128-4
Manufacturer:TE Connectivity
Manufacturer Number:2-178128-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 REC HSG 4P SGL Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178128-4
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-178128-4

Detailed Description

Enhance your power and signal connections with the DYNAMIC 3200 REC HSG 4P SGL Y housing from our Dynamic 3000 Series. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, this single-row receptacle accommodates four socket contacts, making it ideal for heavy-duty applications. The black housing features a 5.08mm pitch and can withstand temperatures ranging from -55 to 105°C (-67 to 221°F), ensuring reliable performance in diverse environments. Suitable for wire and cable termination, it offers a robust solution for your connectivity needs. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your power connectors with this high-quality housing.