| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179608-4 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.5 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 30 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 1.114 in, 28.3 mm |
| Height: | .271 in, 6.9 mm |
| Width: | .334 in, 8.5 mm |
| Part Aliases: | 2-179608-4 |
| SKU: | AMP2-179608-4 |
2-179608-4
Specifications
Detailed Description
Enhance your connectivity solutions with our CT Double Row Holder from the AMP CT series. Designed for maximum performance, this holder features 24 positions for secure and efficient wire-to-board connections. Crafted from durable PA 66 material, it ensures reliability in any application. With a pitch of 2 mm and a row spacing of 6.5 mm, it offers versatility while accommodating wire sizes ranging from 30 to 22 AWG. Operating flawlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), this holder is perfect for various environments. ROHS compliant and backed by our commitment to quality, it's the ideal choice for your PCB connector needs. Each package includes 1000 holders, making it suitable for large-scale projects. Upgrade your setup with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-173977-2 | ![]() | |
| TE Connectivity 2-292138-4 | ![]() | |
| TE Connectivity 2-292141-4 | ![]() | |
| TE Connectivity 2-292252-4 | ![]() |


