| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179694-5 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 5 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-179694-5 |
| SKU: | AMP2-179694-5 |
2-179694-5
Specifications
Detailed Description
Enhance your connectivity with the CT MT REC ASSY 5P GRAY. This receptacle assembly, part of the AMP CT series, offers reliable performance with 5 contacts in a single row. Crafted from durable Polybutylene Terephthalate - GF, it's built to last. With a 3A amperage rating and operating temperature range of -30 to 105°C, or -22 to 221°F, it's suitable for power and signal applications. Featuring insulation displacement crimp (IDC) termination on a 2mm pitch, it ensures secure connections. The gray housing and lock mating retention add functionality and ease of use. Whether you're working with data or devices, this connector is a dependable choice for wire-to-board setups. RoHS compliance underscores its commitment to environmental responsibility. Elevate your PCB connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |


