| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179694-6 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 6 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-179694-6 |
| SKU: | AMP2-179694-6 |
2-179694-6
Specifications
Detailed Description
Enhance your connectivity with the CT MT REC ASSY 6P Gray, a vital component in the AMP CT series. This 6-position receptacle, designed for power and signal applications, features durable Polybutylene Terephthalate - GF housing in a sleek gray hue. With a rated amperage of 3A and IDC termination method, it ensures reliable performance. Suitable for cable mount installation, it offers secure mating with a locking retention feature. Operating smoothly in temperatures ranging from -30°C to 105°C, it's a versatile solution for various electronic setups. RoHS compliant, this connector upholds environmental standards while facilitating seamless wire-to-board connections in your projects. Elevate your design with this essential component, where data and devices meet effortlessly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 2-179694-6 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 2-179694-6 Application Tooling | ![]() |


