2-180351-0

Heilind Number:AMP2-180351-0
Manufacturer:TE Connectivity
Manufacturer Number:2-180351-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 4-6MM2 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-180351-0
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19 mm, .748 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:4 - 6.63 mm², 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.134 - .2 in, 3.4 - 5.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-180351-0

Detailed Description

This FASTIN-FASTON 250 series receptacle is designed for efficient and secure wire connections in various applications. Made of durable phosphor bronze with a tin plating, it ensures reliable conductivity. The straight orientation and open barrel design make it easy to insert wires with a size range of 4-6.63mm² (9-11 AWG), while accommodating insulation diameters of .134-.2 inches (3.4-5.1mm). Its F-Crimp termination allows for a strong and lasting connection, suitable for temperatures ranging from -40 to 110°C (-40 to 230°F). With RoHS compliance, this receptacle meets environmental standards without compromising performance. Perfect for use in crimp terminals, housings, splices, and more, it offers versatility and quality in wire termination solutions.