2-1825059-3

Heilind Number:AMP2-1825059-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1825059-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF05ST04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825059-3
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP2-1825059-3

Detailed Description

Introducing the ADF05ST04=DIP SWT,FLUSH,SMT-GW, a versatile surface mount switch designed for seamless integration in electronic applications. With a low amperage of 1 A and durable copper alloy contacts, this switch ensures reliable performance. The SPST configuration and flush slide actuator offer precise control, while the 5-position design allows for multiple settings. Housed in sleek black casing with a contrasting white actuator, it not only delivers functionality but also adds a modern touch to your setup. Rated for 5 VDC and RoHS compliant, this switch is a dependable choice for various projects.