| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1825059-4 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 5 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP2-1825059-4 |
2-1825059-4
Specifications
Detailed Description
Enhance your electronic projects with the ADF05STTR04=DIP S,FLUSH,SMT-GW Switch. This versatile component boasts a 1A amperage, making it ideal for various applications. Designed for surface mount installation, it features a durable copper alloy contact material and a convenient 2.54mm (.1 in) pitch. The SPST contact configuration and flush, slide actuator type ensure reliable performance. With five positions in a sleek black housing and white actuator, this switch offers both functionality and style. Operating at a rated voltage of 5VDC and fully RoHS compliant, it is a sustainable choice for your switching needs. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() | |
| TE Connectivity 4-1825059-2 | ![]() | |
| TE Connectivity 5-1825059-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2019 | E-18-013688 - Product Improvement. Improved traceability of Switches to define date of production. TE will be expanding the existing Date Code Markings to include the Date of Production and an Internal Control Number. This change is considered by TE Connectivity as a change in Form. | Download | |||


