2-1825059-9

Heilind Number:AMP2-1825059-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1825059-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF06ST04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825059-9
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP2-1825059-9

Detailed Description

Upgrade your electronic devices with the ADF06ST04=DIP SWT,FLUSH,SMT-GW. This surface mount switch features a durable copper alloy contact material, ensuring reliable performance. With a 1A amperage rating and 5VDC rated voltage, it's perfect for a variety of applications. The SPST contact configuration and flush slide actuator type make it easy to operate, while the black housing and white actuator add a sleek touch to your design. With six positions available, this switch offers versatility for your project needs. Plus, it's RoHS compliant, so you can trust that it meets environmental standards. Upgrade to the ADF06ST04=DIP SWT,FLUSH,SMT-GW for quality and performance you can rely on.