| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1825136-0 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - On |
| Termination Type: | Vertical Right Angle |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP2-1825136-0 |
2-1825136-0
| Heilind Number: | AMP2-1825136-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1825136-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the A101MDAV2B04 Toggle Switch. Designed for seamless integration, this high-quality component features a SPDT contact configuration, ensuring reliable performance. With a sleek baton short toggle style and threaded bushing type, it offers both functionality and convenience. The gold-plated copper contacts guarantee efficient conductivity, while the terminal seal provides added durability. Operating at a rated voltage of 20 V and .4 A amperage, it is suitable for a wide range of applications. RoHS compliant and sealed with epoxy, this switch is not only environmentally friendly but also protected against external elements. Upgrade your devices with the A101MDAV2B04 for a superior user experience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825136-7 | ![]() | |
| TE Connectivity 4-1825136-3 | ![]() | |
| TE Connectivity 4-1825136-5 | ![]() | |
| TE Connectivity 5-1825136-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2017 | E-16-017266 (xml) - Discontinuance. | N/A | |||


