2-1825136-1

Heilind Number:AMP2-1825136-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1825136-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101MDCG04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825136-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold Over Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2-1825136-1

Detailed Description

Enhance your circuitry with the A101MDCG04 Toggle Switch, a reliable component designed for seamless operation. With a low amperage rating of .4 A and a durable construction featuring copper contacts plated with gold over silver, this switch guarantees optimal conductivity and longevity. Its SPDT configuration and On-On switch operation offer versatile functionality, while the threaded bushing and terminal seal ensure secure installation and protection against environmental factors. Rated for 20 V, this toggle switch is suitable for a variety of applications. The Baton Short style toggle adds a sleek touch to your setup, and with RoHS compliance, you can trust in its eco-friendly design. Upgrade your electronics with this high-quality, sealed toggle switch.