2-1825136-7

Heilind Number:AMP2-1825136-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1825136-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101P3ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825136-7
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Flat
Sealed:Yes
SKU:AMP2-1825136-7

Detailed Description

Enhance the control of your electronic devices with our A101P3ZQ04 toggle switch. Designed for seamless operation, this switch offers a reliable amperage of 5 A, making it ideal for various applications. Its solder mount type ensures secure installation, while the copper contact material with silver plating guarantees efficient conductivity. Featuring a terminal seal for added protection, this toggle switch is sealed for enhanced durability. With a SPDT contact configuration and On - On switch operation, it provides versatile functionality. The threaded bushing type and wire lug termination offer easy connectivity. Rated for 125 VAC and 28 VDC, it meets diverse voltage requirements. The flat toggle style adds a sleek touch to your setup. Rest assured of its quality as it is RoHS compliant. Upgrade your switching system with this high-performance toggle switch.