2-1825142-6

Heilind Number:AMP2-1825142-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1825142-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE103MD1CB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825142-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2-1825142-6

Detailed Description

This AE103MD1CB04 toggle switch is a reliable and durable component with a .4A amperage rating, making it suitable for various electronic applications. Featuring a convenient through-hole mount type and SPDT contact configuration, it offers versatility in circuit design. The copper contacts with gold plating ensure excellent conductivity and longevity, while the terminal seal with epoxy provides added protection against environmental factors. With an On-Off-On switch operation and baton short toggle style, it allows for easy and precise control. RoHS compliant and rated for 20V, this toggle switch is a dependable choice for your electronic projects.