| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825142-2 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - (On) |
| Termination Type: | Vertical Right Angle |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP4-1825142-2 |
4-1825142-2
Specifications
Detailed Description
Enhance your electronic devices with the AE107MD1AV2B04 Toggle Switch, designed for reliable performance and seamless operation. With a contact rating of .4 A and a rated voltage of 20V, this switch is ideal for a range of applications. Featuring a durable copper contact material with gold plating, it ensures long-lasting functionality. The terminal seal, made of epoxy, provides added protection, making it suitable for various environments. The SPDT contact configuration and On-Off-(On) switch operation offer versatility in usage. Its toggle style, Baton Short, and vertical right angle termination type make it easy to integrate into your design. Rest assured of its quality and compliance with RoHS standards. Elevate your projects with this high-quality toggle switch.


