| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827393-3 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 8 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827393-3 |
| SKU: | AMP2-1827393-3 |
2-1827393-3
| Heilind Number: | AMP2-1827393-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1827393-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the GIC 3.3 HDR ASSY 8P from the GRACE INERTIA 3.3 series. Featuring a durable Nylon 6/6 - GF housing in a vibrant blue color, this vertical mount connector offers reliable performance in a variety of applications. With two rows of 8 tab contacts, it provides ample connectivity for your needs. The termination methods include crimping and through-hole soldering, ensuring secure attachment to your printed circuit board. Rated for 250 V AC and DC, with a contact amperage of 4 A, this connector is suitable for power and signal transmission. Its UL 94V-0 flammability standard compliance guarantees safety, while its operating temperature range of -30 to 105°C (-22 to 221°F) allows for use in diverse environments. Whether for appliances or industrial equipment, this connector is a versatile and essential component in your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1871571-3 | ![]() |


