| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827872-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1299 in, 3.3 mm |
| Keying: | Y |
| Package Quantity: | 11 |
| Lock Type: | Latch |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Tail Length: | .149 in, 3.05 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 12.45 mm, .49 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.02 mm, 1.67 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.3 mm, .444 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827872-0 |
| SKU: | AMP2-1827872-0 |
2-1827872-0
| Heilind Number: | AMP2-1827872-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1827872-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience high-definition audio connectivity with the Dynamic 1100D HDR Assembly, designed for seamless integration in V 40PY configurations. This sleek black and gold connector from the Dynamic 1000 Series ensures reliable performance, meeting UL and CSA standards for quality assurance. Featuring a 2mm pitch and 40 positions, it allows for efficient signal transmission in power and data applications. With a durable polyester housing and gold-plated contacts, it offers enhanced conductivity and longevity. Suitable for board mount installation with through-hole solder termination, it guarantees a secure connection. The straight contact style and keyed mating alignment ensure effortless assembly, while its compact design, measuring just 15.02mm in length and 11.3mm in width, saves valuable space on the PCB. Operating within a wide temperature range and compliant with flammability standards, it is ideal for industrial use. Upgrade your connectivity solutions with this high-performance HDR assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827863-0 | ![]() |


