| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827876-3 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1299 in, 3.3 mm |
| Keying: | Y |
| Package Quantity: | 46 |
| Lock Type: | Latch |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.02 mm, .397 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 15 mm, .59 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827876-3 |
| SKU: | AMP2-1827876-3 |
2-1827876-3
Specifications
Detailed Description
Experience seamless connectivity with our DYNAMIC 1200D HDR ASSY H 6P Y, a versatile addition to the Dynamic 1000 Series. Engineered for reliability, this UL and CSA certified Header connector features a Plug gender and two rows for enhanced functionality. With a robust construction of Polyester - GF housing material and gold-plated contacts, it ensures efficient power and signal transmission in various industrial applications. Its right-angle mount orientation and through-hole solder termination method offer easy installation on circuit boards. Operating within a wide temperature range of -55 to 105°C, this connector guarantees consistent performance even in challenging environments. Designed with a Latch lock type and Y keying, it provides secure mating alignment and prevents accidental disconnections. With a contact layout optimized for signal (data) transmission, this connector is ideal for power and signal circuit applications. RoHS compliant and halogen-free, it meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Explore the possibilities with this high-quality connector, ensuring seamless integration in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827864-3 | ![]() | |
| TE Connectivity 2-1939028-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||


