2-1879005-0

Heilind Number:AMP2-1879005-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879005-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 240R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879005-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:240 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879005-0

Detailed Description

Enhance your circuitry with this compact yet powerful surface mount resistor, offering a power rating of 1W and a resistance of 240Ω. Ideal for a variety of electronic applications, this thick film element boasts a 5% tolerance and is designed for easy solder termination. With a rated voltage of 200V and a space-saving size code of 2512, it provides efficient performance in a surface mount configuration. RoHS compliant and measuring 6.4 x 3.2 x 0.6mm, this component from our Surface Mount Resistors range ensures reliable operation in demanding environments. Elevate your design with this high-quality power resistor.