2-1879005-1

Heilind Number:AMP2-1879005-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 360R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879005-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879005-1

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Featuring a power rating of 1W and a resistance of 360Ω, it is perfect for applications requiring reliable performance. The Thick Film element and 5% tolerance ensure precision and durability. With a rated voltage of 200V, it offers safe and efficient operation. Its compact dimensions of 6.4 x 3.2 x 0.6 mm make it suitable for space-constrained designs. The solder termination type simplifies installation on PCBs, while its Surface Mount mounting style provides secure attachment. Trust in this resistor for dependable and accurate power management in your circuitry.