2-1879005-2

Heilind Number:AMP2-1879005-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879005-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 430R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879005-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:430 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879005-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor, featuring a 1 W power rating and a resistance of 430 Ω. Designed for reliability, it boasts a rated voltage of 200 V and a tolerance of 5%. With a compact surface mount design and solder termination, it's easy to integrate into your circuitry. The thick film element ensures efficient performance, while the small dimensions of 6.4 x 3.2 x 0.6 mm make it suitable for space-constrained applications. RoHS compliance further underscores its quality and environmental responsibility. Ideal for a wide range of applications, this power resistor is a valuable component in your toolkit.